Honeywell PX3 Series Pressure Sensor, 0bar Min, 25bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 111-5922
- Mfr. Part No.:
- PX3AG1BH025BSAAX
- Brand:
- Honeywell
Subtotal (1 unit)*
£118.22
(exc. VAT)
£141.86
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 28 unit(s) ready to ship
- Plus 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £118.22 |
*price indicative
- RS Stock No.:
- 111-5922
- Mfr. Part No.:
- PX3AG1BH025BSAAX
- Brand:
- Honeywell
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Honeywell | |
Pressure Reading Type | Relative | |
Minimum Pressure Reading | 0bar | |
Maximum Pressure Reading | 25bar | |
Accuracy | ±0.25 % | |
Output Type | Analogue | |
Media Measured | Air, Brake Fluid, Hydraulic Fluid, Oil, Refrigeration Fluid | |
Process Connection | G1/4 | |
Electrical Connection | Metri-Pack 150 | |
Analogue Output | 0.5 → 4.5 V | |
Response Time | <2 ms | |
Series | PX3 | |
Maximum Current | 3 mA | |
Supply Voltage | 4.75 → 5.25 V dc | |
Housing Material | Brass | |
Mounting Type | Threaded | |
Maximum Operating Temperature | +125°C | |
IP Rating | IP67 | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Honeywell | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 25bar | ||
Accuracy ±0.25 % | ||
Output Type Analogue | ||
Media Measured Air, Brake Fluid, Hydraulic Fluid, Oil, Refrigeration Fluid | ||
Process Connection G1/4 | ||
Electrical Connection Metri-Pack 150 | ||
Analogue Output 0.5 → 4.5 V | ||
Response Time <2 ms | ||
Series PX3 | ||
Maximum Current 3 mA | ||
Supply Voltage 4.75 → 5.25 V dc | ||
Housing Material Brass | ||
Mounting Type Threaded | ||
Maximum Operating Temperature +125°C | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||